Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-406-0003
Newark Part No.09J4059
Product RangeD-406 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.460 |
| 25+ | $1.370 |
| 50+ | $1.310 |
| 100+ | $1.250 |
| 500+ | $1.050 |
| 1000+ | $0.906 |
| 2500+ | $0.883 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-406-0003
Newark Part No.09J4059
Product RangeD-406 Series
Technical Datasheet
Insulator ColourYellow
Product RangeD-406 Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Product Overview
The D-406-0003 is a Butt Splice Terminal made of copper alloy with tin plated finish. The 108961-000 terminal features a yellow heat-shrinkable radiation cross-linked polyamide (nylon) with a polyamide-based hot-melt adhesive liner insulator. It features crimp termination and accepts 12 to 10AWG wire.
- 125°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
SVHC
No SVHC (21-Jan-2025)
Product Range
D-406 Series
Wire Size AWG Max
10AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (2)
Alternatives for D-406-0003
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability