Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-200-84Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.22T9883
Product RangeMini Seal Series
Also Known AsM81824/11‐3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $10.820 |
Price for:Each
Minimum: 500
Multiple: 100
$5,410.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-200-84Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.22T9883
Product RangeMini Seal Series
Also Known AsM81824/11‐3
Technical Datasheet
Insulator ColourYellow
Product RangeMini Seal Series
Wire Size AWG Min16AWG
Wire Size AWG Max12AWG
Conductor Area CSA3mm²
Insulator MaterialFluoropolymer
SVHCNo SVHC (25-Jun-2020)
Product Overview
The D-200-84 is a yellow immersion-resistant Crimp Splice with heat shrink radiation-crosslinked modified fluoropolymer insulation. It is made of copper alloy with nickel-plated finish. The in-line nickel-plated sealed crimp splice for 200°C applications. The MiniSeal crimp splice provides the smallest, lightest and the most environmental-resistant splices available, while meeting all requirements of SAE-AS81824/1 (modified for 200°C applications).
- Small size
- Lightweight
- Transparent heat-shrinkable insulation sleeve provides environmental protection and strain relief
- Splices provide sealing to unetched wire insulations
- No need to staffer wire splices
- 2.5kV Dielectric strength
- 5000MΩ Insulation resistance
Applications
Defence, Military & Aerospace
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
16AWG
Conductor Area CSA
3mm²
SVHC
No SVHC (25-Jun-2020)
Product Range
Mini Seal Series
Wire Size AWG Max
12AWG
Insulator Material
Fluoropolymer
Technical Docs (3)
Alternatives for D-200-84
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
