Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-181-3222-90/9
Newark Part No.85K8850
Product RangeD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $6.720 |
Price for:Each
Minimum: 600
Multiple: 100
$4,032.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-181-3222-90/9
Newark Part No.85K8850
Product RangeD Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter5.2mm
Insulator ColourBlue
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length21.5mm
Wire Gauge-
Product RangeD Series
SVHCLead
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue
Insulator Length
21.5mm
Product Range
D Series
Internal Diameter
5.2mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
