Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.660 |
| 10+ | $15.430 |
| 25+ | $15.130 |
| 50+ | $14.830 |
| 100+ | $14.260 |
| 250+ | $13.840 |
| 500+ | $13.770 |
Product Information
Product Overview
The CES-2 is a heat-shrinkable Cable Entry Seal made of flame retardant polyolefin. It provides a watertight, fume-tight seal where cables enter connection boxes, bulkheads or other enclosures. This standard seal features thin-wall enclosures consists of a three-part assembly - a rigid plastic nylon nut, an O-ring and a heat-shrinkable molded area. It is available with the molded area configured with one opening for a single wire or cable entry or with two, three or four legs of equal size to seal multiple wires or cables at the entry to enclosures and/or bulkheads. To meet sealing requirements, It has factory-applied adhesive that provides the seal to wire and cable jackets.
- Seals multicable openings
- Seals per U.S. coast guard HQ 3774 in wet, dry and corrosive locations
Applications
Industrial
Technical Specifications
Straight
19.1mm
2.75"
0.25"
PO (Polyolefin)
-
0.75"
Black
9.85mm
6.4mm
3:1
No SVHC (27-Jun-2024)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate