Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-155-1501Copy
Newark Part No.82K9319
Product RangeB-155 Series
Also Known AsD61414-000
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.964 | $0.110 |
| 10+ | $0.895 | $0.110 |
| 25+ | $0.845 | $0.110 |
| 50+ | $0.763 | $0.110 |
| 100+ | $0.707 | $0.110 |
| 500+ | $0.578 | $0.110 |
| 1000+ | $0.512 | $0.110 |
| 2500+ | $0.462 | $0.110 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-155-1501Copy
Newark Part No.82K9319
Product RangeB-155 Series
Also Known AsD61414-000
Technical Datasheet
Connector TypeTerminator
Internal Diameter1.5mm
Insulator ColourTransparent
Insulator MaterialPolyolefin
Insulator Length16mm
Wire Gauge18AWG
Product RangeB-155 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for B-155-1501
1 Product Found
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
16mm
Product Range
B-155 Series
Internal Diameter
1.5mm
Insulator Material
Polyolefin
Wire Gauge
18AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
