Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202D211-4/86-0
Newark Part No.26K1346
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $22.210 |
Price for:Each
Minimum: 175
Multiple: 25
$3,886.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202D211-4/86-0
Newark Part No.26K1346
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial0.88"
I.D. Supplied - Metric22.4mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial4.17"
Total Length - Metric105.9mm
I.D. Recovered Max - Imperial0.25"
I.D. Recovered Max - Metric6.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
22.4mm
Total Length - Imperial
4.17"
I.D. Recovered Max - Imperial
0.25"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.88"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
105.9mm
I.D. Recovered Max - Metric
6.4mm
Shrink Ratio
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
