Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRODUCTSUNLIMITED - TE CONNECTIVITY
Manufacturer Part No3100-30Q9999CYCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29M9142
Product Range98 - 3100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 50+ | $135.240 |
| 100+ | $117.850 |
| 250+ | $106.190 |
Price for:Each
Minimum: 50
Multiple: 50
$6,762.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRODUCTSUNLIMITED - TE CONNECTIVITY
Manufacturer Part No3100-30Q9999CYCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29M9142
Product Range98 - 3100 Series
Technical Datasheet
Load Current Inductive30A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC320hp
Switching Current AC140A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC15hp
Load Current Resistive40A
Switching Current AC330A
Product Range98 - 3100 Series
SVHCCadmium oxide
Technical Specifications
Load Current Inductive
30A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
-
Load Current Resistive
40A
Product Range
98 - 3100 Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
20hp
Coil Voltage VAC Nom
24V
Switching Power AC1
5hp
Switching Current AC3
30A
SVHC
Cadmium oxide
Technical Docs (1)
Alternatives for 3100-30Q9999CY
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
