Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW91-X152-40
Newark Part No.13F3625
Product RangeW9 Series
Also Known As4-1393254-8
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 50+ | $34.81 |
Price for:Each
Minimum: 144
Multiple: 144
$5,012.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW91-X152-40
Newark Part No.13F3625
Product RangeW9 Series
Also Known As4-1393254-8
Technical Datasheet
Product RangeW9 Series
Current Rating40A
No. of Poles1 Pole
Input Voltage VAC-
Interrupting Capacity2kA
Trip Time20s
Dielectric Strength1.1kV
SVHCCadmium oxide
Technical Specifications
Product Range
W9 Series
No. of Poles
1 Pole
Interrupting Capacity
2kA
Dielectric Strength
1.1kV
Current Rating
40A
Input Voltage VAC
-
Trip Time
20s
SVHC
Cadmium oxide
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate