Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW68-X2Q12-25
Newark Part No.56F895
Product RangeW6 Series
Also Known As3-1393253-5
Your Part Number
114 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $186.370 |
| 3+ | $181.570 |
| 5+ | $176.770 |
| 10+ | $171.970 |
| 25+ | $167.170 |
Price for:Each
Minimum: 1
Multiple: 1
$186.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW68-X2Q12-25
Newark Part No.56F895
Product RangeW6 Series
Also Known As3-1393253-5
Technical Datasheet
Product RangeW6 Series
Current Rating25A
No. of Poles2 Pole
Input Voltage VAC277V
Interrupting Capacity2.5kA
Trip Time20s
Dielectric Strength1.5kV
SVHCCadmium oxide
Product Overview
The W68-X2Q12-25 is a 2-pole panel mount Magnetic Hydraulic Circuit Breaker with 0.250-inch quick-connect (DIN 46 244) terminals and series trip circuit function. The 3-1393253-5 calibration breaker will hold 100% of rated current, may trip between 101 and 124% of rated load (134% for AC/DC units), breakers must trip at 125% of rated load and above (135% for AC/DC units).
- #6-32 Mounting threads
- White toggle actuator per pole
- Standard time delay curve
- Trip-free operation
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
W6 Series
No. of Poles
2 Pole
Interrupting Capacity
2.5kA
Dielectric Strength
1.5kV
Current Rating
25A
Input Voltage VAC
277V
Trip Time
20s
SVHC
Cadmium oxide
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
