Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW58-XC4C12A-10
Newark Part No.29M9966
Product RangeW58 Series
Also Known As4-1393249-0
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11.770 |
| 10+ | $8.730 |
| 25+ | $8.180 |
| 50+ | $7.620 |
| 100+ | $6.280 |
| 250+ | $5.930 |
| 500+ | $5.580 |
Price for:Each
Minimum: 1
Multiple: 1
$11.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW58-XC4C12A-10
Newark Part No.29M9966
Product RangeW58 Series
Also Known As4-1393249-0
Technical Datasheet
Product RangeW58 Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (25-Jun-2025)
Product Overview
The W58-XC4C12A-10 is a 1-pole 10A panel-mount Thermal Circuit Breaker with push to reset actuator and series trip function. The W58 series circuit breaker has screw termination, white with black marking and red trip band button. It has breaking capacity of 1000A at 250VAC voltage.
- Button extends for visual trip indication
- Push button to reset breaker
- 6-32 Screws 90° termination
Applications
Industrial
Technical Specifications
Product Range
W58 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Current Rating
10A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Alternatives for W58-XC4C12A-10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
