Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW57-XB7A4A10-15
Newark Part No.08H0799
Product RangeW57 Series
Also Known As1423675-9
Your Part Number
Technical Datasheet
1,614 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 10+ | $3.230 |
| 25+ | $3.070 |
| 50+ | $2.910 |
| 100+ | $2.580 |
| 500+ | $2.400 |
| 1000+ | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW57-XB7A4A10-15
Newark Part No.08H0799
Product RangeW57 Series
Also Known As1423675-9
Technical Datasheet
Product RangeW57 Series
Current Rating15A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (25-Jun-2025)
Product Overview
The W57-XB7A4A10-15 is a 1-pole 15A panel-mount Thermal Circuit Breaker with push to reset actuator and series trip function. The W57 series circuit breaker has quickly connects termination, white with red marking button and has breaking capacity of 1000A at 250VAC/50VDC voltage.
- Button extends for visual trip indication
- Push button to reset breaker
- 6.35mm Straight quick connect tab termination
- New and compact design
Applications
Industrial
Technical Specifications
Product Range
W57 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Current Rating
15A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability