Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW54-XB1A4A10-25
Newark Part No.08H0795
Product RangeW54 Series
Also Known As1-1423674-0
Your Part Number
Technical Datasheet
27 In Stock
1,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.24 |
| 10+ | $5.44 |
| 25+ | $5.02 |
| 50+ | $4.60 |
| 100+ | $4.27 |
| 500+ | $3.62 |
| 1000+ | $3.57 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW54-XB1A4A10-25
Newark Part No.08H0795
Product RangeW54 Series
Also Known As1-1423674-0
Technical Datasheet
Product RangeW54 Series
Current Rating25A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCCadmium
Product Overview
The W54-XB1A4A10-25 is a single-pole push-to-reset thermal Circuit Breaker with series trip function and silver-cadmium oxide contacts. It has 0.250-inch (6.35mm) quick-connect straight terminals.
- White with red rate marking (vertical)
- Metal 9.8mm (double D) x 12.6mm long, M11x1 threads, (similar to 7/16"), round base mounting bushing
- Metal knurled nut/hex nut mounting hardware
Applications
Industrial, Safety
Technical Specifications
Product Range
W54 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
Cadmium
Current Rating
25A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability