Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW31-X2M1G-25
Newark Part No.17M3344
Product RangeW31 Series
Also Known As3-1393247-6
Your Part Number
279 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.900 |
| 5+ | $56.030 |
| 10+ | $46.340 |
| 25+ | $45.580 |
| 50+ | $44.810 |
Price for:Each
Minimum: 1
Multiple: 1
$69.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW31-X2M1G-25
Newark Part No.17M3344
Product RangeW31 Series
Also Known As3-1393247-6
Technical Datasheet
Product RangeW31 Series
Current Rating25A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCCadmium
Product Overview
The W31-X2M1G-25 is a 1-pole 25A panel-mount Thermal Circuit Breaker with push pull actuator and series trip function. The W31 series circuit breaker has screw termination and breaking capacity of 1000A at 120VAC/50VDC voltage.
- 8-32 Screws 90° to each other termination
- Used as on/off switch
- Cannot be reset against overload
- Humidity and salt spray meet requirements of MIL-STD-202
- Silver with amp rate marking toggle switch
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Product Range
W31 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
Cadmium
Current Rating
25A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
