Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoVF28-65F14-S01
Newark Part No.48M8428
Product RangeVF-28 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoVF28-65F14-S01
Newark Part No.48M8428
Product RangeVF-28 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current35A
Product RangeVF-28 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC500V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver
Coil Resistance79.5ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
35A
Relay Mounting
Socket
Contact Voltage VAC
500V
Relay Terminals
Quick Connect
Contact Material
Silver
SVHC
To Be Advised
Coil Voltage
12VDC
Product Range
VF-28 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
79.5ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate