Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92S7A22-120
Newark Part No.17M3096
Product RangeT92 Series
Also Known As1393212-2
Your Part Number
Technical Datasheet
2,865 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.780 |
| 10+ | $23.780 |
| 25+ | $23.450 |
| 50+ | $23.110 |
| 100+ | $22.770 |
| 250+ | $21.520 |
Price for:Each
Minimum: 1
Multiple: 1
$25.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92S7A22-120
Newark Part No.17M3096
Product RangeT92 Series
Also Known As1393212-2
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage120VAC
Contact Current30A
Product RangeT92 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance950ohm
Approvals & StandardsCSA, UL, VDE
SVHCCadmium oxide
Product Overview
The T92S7A22-120 is a 2-pole general purpose High-power Relay with panel mount via flanged cover, 950Ω coil resistance, 120VAC coil voltage and silver cadmium oxide contacts.
- DPST-NO contact configuration
- 500mA at 12V minimum contact switching load
- 6000V initial surge withstand voltage between contacts and coil
- Monostable AC coil magnetic system
- Class F UL coil insulation
Applications
HVAC, Commercial, Industrial
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL, VDE
Coil Voltage
120VAC
Product Range
T92 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
950ohm
SVHC
Cadmium oxide
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability