Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | T92P7D22-24Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 17M3088 |
| Product Range | T92 Series |
| Also Known As | 7-1393211-1 |
| Your Part Number | |
| Technical Datasheet |
1,622 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.050 |
| 5+ | $29.050 |
| 10+ | $28.040 |
| 25+ | $27.730 |
| 50+ | $27.420 |
| 100+ | $26.610 |
| 250+ | $25.350 |
| 5000+ | $24.840 |
Price for:Each
Minimum: 1
Multiple: 1
$30.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | T92P7D22-24Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 17M3088 |
| Product Range | T92 Series |
| Also Known As | 7-1393211-1 |
| Technical Datasheet | |
| Contact Configuration | DPST-NO |
| Coil Voltage | 24VDC |
| Contact Current | 30A |
| Product Range | T92 Series |
| Relay Mounting | Panel Mount |
| Coil Type | Non Latching |
| Contact Voltage VAC | 277V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Contact Material | Silver Cadmium Oxide |
| Coil Resistance | 350ohm |
| Approvals & Standards | CSA, UL, VDE |
| SVHC | Cadmium oxide (25-Jun-2025) |
Product Overview
The T92P7D22-24 is a general-purpose High Power Relay with dust protected plastic case and 2-form-A (2 NO) AgSnO₂ contact. This T92-series features panel mount via flanged cover, QC terminal, non-latching coil and 24VDC coil voltage and designed to control compressor loads.
- Class-F coil insulation
- 155°C Maximum coil temperature
- 1.65mm maximum excursions vibration resistance
- 1 x 10⁹Ω Initial insulation resistance between insulated elements
- 8mm Clearance/9.5mm creepage
- Initial dielectric strength 1500Vrms between open contacts
Applications
HVAC, Industrial, Commercial
Technical Specifications
| Contact Configuration | DPST-NO |
|---|---|
| Contact Current | 30A |
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | 277V |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Cadmium Oxide |
| Approvals & Standards | CSA, UL, VDE |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | T92 Series |
| Coil Type | Non Latching |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | - |
| Coil Resistance | 350ohm |
| SVHC | Cadmium oxide (25-Jun-2025) |
Technical Docs (3)
Alternatives for T92P7D22-24
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cadmium oxide (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
