Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT81N5D312-24
Newark Part No.36K2076
Product RangeT81 Series
Also Known As7-1393779-2
Your Part Number
Technical Datasheet
149 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 10+ | $4.540 |
| 25+ | $3.370 |
| 50+ | $3.320 |
| 100+ | $3.270 |
| 500+ | $2.710 |
| 1000+ | $2.670 |
| 2500+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT81N5D312-24
Newark Part No.36K2076
Product RangeT81 Series
Also Known As7-1393779-2
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeT81 Series
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC120V
Contact Voltage VDC24V
Contact MaterialSilver Palladium
Coil Resistance1.28kohm
SVHCNo SVHC (10-Jun-2022)
Product Overview
The T81 series PCB Signal Relay with Au clad contacts in a 1-form-C (CO) arrangement and standard 0.1-inch grid spacing in a DIP configuration.
- High dielectric strength
- Wash tight case
- Quiet operation for security
- Standard or sensitive DC coils through 24V
Applications
Industrial, Audio, Communications & Networking, Automation & Process Control
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
1.28kohm
Contact Configuration
SPDT
Product Range
T81 Series
Coil Type
-
Contact Voltage VAC
120V
Contact Material
Silver Palladium
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability