Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoSSR-240D50
Newark Part No.26M8310
Product RangeSSR Series
Also Known As1-1393030-0
Your Part Number
163 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.480 |
| 5+ | $74.350 |
| 10+ | $73.200 |
| 25+ | $72.070 |
Price for:Each
Minimum: 1
Multiple: 1
$75.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoSSR-240D50
Newark Part No.26M8310
Product RangeSSR Series
Also Known As1-1393030-0
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current50A
Operating Voltage Max280Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeSSR Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SSR-240D50 is a Hockey Puck Solid State Relay with plastic case, SPST-NO contact, zero crossing switching mode, inverse parallel paired SCR output, continuous duty and screw terminals. This SSR-series panel mount relay is controlled by an opto electronic coupler. Intended for use as On/Off switch for loads. Enhanced noise immunity (designed to meet level-3 requirements of European EMC directive).
- LED indicator
- Floating terminal design
- 4000Vrms Optical isolation
- 0.1 to 50A rms, Mounted to heatsink maximum switching rating/output
- 1.35Vpk Maximum on-state voltage drop
- 8.3ms Turn-on/off maximum time
- -20 to 80°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Screw
Operating Voltage Min
24Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
SSR Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
