Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoRT314012FCopy
Newark Part No.36K2036
Product RangeRT1 Series
Also Known As2-1393237-2
Your Part Number
719 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.030 |
| 10+ | $4.390 |
| 25+ | $4.220 |
| 50+ | $4.210 |
| 100+ | $4.190 |
Price for:Each
Minimum: 1
Multiple: 1
$6.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoRT314012FCopy
Newark Part No.36K2036
Product RangeRT1 Series
Also Known As2-1393237-2
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current16A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance360ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (27-Jun-2024)
Product Overview
The RT314012F is a 1-pole general-purpose Power PCB Relay with DC coil, RT1 series. 1 form-C (1CO) contact configuration, AgNi 90/10 contact. PCB mounting. 400mW sensitive coil. 5kV/10mm coil-contact, reinforced insulation. 85°C ambient temperature. 16A, 5mm pinning, flux-proof.
- RT II Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Coil Voltage
12VDC
Product Range
RT1 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
360ohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
