Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoR10E1P8V350
Newark Part No.50B6795
Product RangeR10 Series
Also Known As8-1393765-2
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoR10E1P8V350
Newark Part No.50B6795
Product RangeR10 Series
Also Known As8-1393765-2
Technical Datasheet
Contact Configuration8PDT
Coil Voltage24VDC
Contact Current3A
Product RangeR10 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance350ohm
SVHCTo Be Advised
Product Overview
The R10E1P8V350 is a general-purpose Panel Plug-in Relay with non-latching DC coil. This 8-1393765-2 socket mount panel plug-in signal relay has 8-form-C (8PDT) Au overlay Ag contacts and quick-connect/solder terminals with #3-48 mount stud. Broad range of coil provides sensitivity ranging from 25 to 750mW.
- Cradle-style relay
- Bifurcated crossbar dry circuit contacts rated 1mA typical, 3A maximum
- Non-sealed polycarbonate dust cover case style
- 500Vrms Initial dielectric strength between open contacts
- 10GΩ Initial insulation resistance between insulated elements
- -55 to 75°C Ambient temperature range
- RTI dust protected environmental protection
Applications
Industrial, Audio, Automation & Process Control, Test & Measurement
Technical Specifications
Contact Configuration
8PDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Type
Power - General Purpose
Contact Material
Silver
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
R10 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
350ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
