Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E2Y2-J2.5KCopy
Newark Part No.77B549
Product RangeR10 Series
Also Known As2-1393767-1
Your Part Number
No Longer Available
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E2Y2-J2.5KCopy
Newark Part No.77B549
Product RangeR10 Series
Also Known As2-1393767-1
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage28VDC
Contact Current2A
Product RangeR10 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC28V
Contact MaterialSilver
Coil Resistance2.5kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
2A
Relay Mounting
Through Hole
Contact Voltage VAC
120V
Relay Terminals
Solder
Contact Material
Silver
SVHC
To Be Advised
Coil Voltage
28VDC
Product Range
R10 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
2.5kohm
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
