Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoPRD-7AG0-120
Newark Part No.17M1543
Product RangePRD Series
Also Known As9-1393129-5
Your Part Number
118 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.250 |
| 5+ | $56.390 |
| 10+ | $53.530 |
| 25+ | $51.860 |
| 50+ | $50.720 |
| 100+ | $49.560 |
Price for:Each
Minimum: 1
Multiple: 1
$59.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoPRD-7AG0-120
Newark Part No.17M1543
Product RangePRD Series
Also Known As9-1393129-5
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage120VAC
Contact Current30A
Product RangePRD Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance290ohm
Approvals & StandardsCSA, UL, VDE
SVHCCadmium
Product Overview
The PRD-7AG0-120 is a general-purpose Panel Plug-in Relay with AC coil. This PRD-series relay has 2 form-A (DPST) AgCdO contacts. 7.92mm (0.312-inch) diameter, #8-32 screw terminals for main contacts and #6-32 screw terminals for coil. UL class B insulation.
- Open relay
- -55 to 45°C Operating temperature range
- RT 0 Environmental protection rating
Applications
Industrial, Lighting
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL, VDE
Coil Voltage
120VAC
Product Range
PRD Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Voltage VDC
-
Coil Resistance
290ohm
SVHC
Cadmium
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
