Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoPRD-3DY0-12
Newark Part No.18M9288
Product RangePRD Series
Also Known As9-1393127-5
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $41.47 |
Price for:Each
Minimum: 40
Multiple: 40
$1,658.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoPRD-3DY0-12
Newark Part No.18M9288
Product RangePRD Series
Also Known As9-1393127-5
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current25A
Product RangePRD Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC50V
Contact MaterialSilver
Coil Resistance71ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Relay Terminals
Screw
Contact Material
Silver
Approvals & Standards
CSA, UL, VDE
Coil Voltage
12VDC
Product Range
PRD Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
50V
Coil Resistance
71ohm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate