Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoPRD-3DH0-24
Newark Part No.29M9960
Product RangePRD Series
Also Known As8-1393127-6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $49.400 |
| 50+ | $48.210 |
| 100+ | $47.020 |
Price for:Each
Minimum: 40
Multiple: 40
$1,976.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoPRD-3DH0-24
Newark Part No.29M9960
Product RangePRD Series
Also Known As8-1393127-6
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current20A
Product RangePRD Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC125V
Contact MaterialSilver
Coil Resistance288ohm
Approvals & StandardsCSA, UL, VDE
SVHCCadmium
Product Overview
The PRD series panel/plug-in General Purpose Power Relay with up to 2-form-C (2CO) contact arrangement and 1-form-C auxiliary switch available.
- Magnetic blowouts available for switching DC loads
- UL class-B insulation
- 50A Contact rating
Applications
Industrial, Lighting
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
20A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Relay Terminals
Screw
Contact Material
Silver
Approvals & Standards
CSA, UL, VDE
Coil Voltage
24VDC
Product Range
PRD Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
125V
Coil Resistance
288ohm
SVHC
Cadmium
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
