Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoPRD-3AG0-120
Newark Part No.06R3611
Product RangePRD Series
Also Known As6-1393127-9
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $51.26 |
| 5+ | $50.92 |
| 10+ | $50.57 |
| 25+ | $38.90 |
| 50+ | $38.51 |
| 100+ | $38.25 |
Price for:Each
Minimum: 1
Multiple: 1
$51.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoPRD-3AG0-120
Newark Part No.06R3611
Product RangePRD Series
Also Known As6-1393127-9
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage120VAC
Contact Current30A
Product RangePRD Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC277V
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance290ohm
Approvals & StandardsCSA, UL, VDE
SVHCCadmium
Product Overview
The PRD series panel/plug-in General Purpose Power Relay with up to 2-form-C (2CO) contact arrangement and 1-form-C auxiliary switch available.
- Magnetic blowouts available for switching DC loads
- UL class-B insulation
- 50A Contact rating
Applications
Industrial, Lighting
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL, VDE
Coil Voltage
120VAC
Product Range
PRD Series
Coil Type
-
Relay Terminals
Screw
Contact Voltage VDC
-
Coil Resistance
290ohm
SVHC
Cadmium
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate