Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoP40P42D12P1-24
Newark Part No.17M1733
Product RangeP40 Series
Also Known As7-1393132-5
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 5+ | $188.98 |
| 10+ | $178.97 |
| 25+ | $170.21 |
| 50+ | $163.95 |
| 100+ | $156.44 |
Price for:Each
Minimum: 9
Multiple: 9
$1,700.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoP40P42D12P1-24
Newark Part No.17M1733
Product RangeP40 Series
Also Known As7-1393132-5
Technical Datasheet
Load Current Inductive40A
Relay MountingFlange
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC315hp
Switching Current AC150A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC15hp
Load Current Resistive50A
Switching Current AC340A
Product RangeP40 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The P40P42D12P1-24 is a 3-pole Definite Purpose Magnetic Contactor with DC coil, P30/40 series. 3 form-X (3PST-NO-DM) contact configuration, silver-cadmium oxide contact. Without auxiliary switch. Standard mounting. Combination 8-32 screw terminal and 0.250-inch (6.35mm) quick-connect.
- UL94V-0 Flammability rating
- -55 to 65°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control, HVAC, Motor Drive & Control, Lighting
Technical Specifications
Load Current Inductive
40A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
24V
Load Current Resistive
50A
Product Range
P40 Series
Relay Mounting
Flange
Contact Configuration
3PST-NO
Switching Power AC3
15hp
Coil Voltage VAC Nom
-
Switching Power AC1
5hp
Switching Current AC3
40A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate