Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoP30P42A12P1-120
Newark Part No.17M1729
Product RangeP30 Series
Also Known As3-1393132-4
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoP30P42A12P1-120
Newark Part No.17M1729
Product RangeP30 Series
Also Known As3-1393132-4
Technical Datasheet
Load Current Inductive30A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC37.5hp
Switching Current AC140A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC13hp
Load Current Resistive40A
Switching Current AC330A
Product RangeP30 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The P30P42A12P1-120 is a 3-pole panel flange-mount definite purpose Magnetic Contactor with alternating current coil control input at 50/60Hz and silver cadmium oxide contact base auxiliary snap-action switch. The 3-1393132-4 contactor offers combination 8 to 32 screw terminal and 0.25-inch quick connect coil terminals.
- Arc cover
- AC actuation system
- UL94V-0 Flammability rating
Applications
Industrial, Motor Drive & Control, Power Management, HVAC, Lighting
Technical Specifications
Load Current Inductive
30A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
-
Load Current Resistive
40A
Product Range
P30 Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
7.5hp
Coil Voltage VAC Nom
120V
Switching Power AC1
3hp
Switching Current AC3
30A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability