Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoP25P42A22P1-240
Newark Part No.18M9304
Product RangeP25 Series
Also Known As2-1393132-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $225.260 |
Price for:Each
Minimum: 18
Multiple: 18
$4,054.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoP25P42A22P1-240
Newark Part No.18M9304
Product RangeP25 Series
Also Known As2-1393132-2
Technical Datasheet
Load Current Inductive25A
Relay MountingFlange
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC310hp
Switching Current AC130A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC13hp
Load Current Resistive30A
Switching Current AC325A
Product RangeP25 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The P25P42A22P1-240 is a 3-pole flange panel-mount definite purpose Magnetic Contactor with alternating current coil control input at 50/60Hz and Silver cadmium oxide contact base auxiliary snap-action switch. The 2-1393132-2 contactor offers combination 8 to 32 screw terminal and 0.25-inch quick connect coil terminals.
- Arc cover
- AC actuation system
- UL94V-0 Flammability rating
- -55 to 65°C Temperature range
Applications
Industrial, Motor Drive & Control, Power Management, HVAC, Lighting
Technical Specifications
Load Current Inductive
25A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
-
Load Current Resistive
30A
Product Range
P25 Series
Relay Mounting
Flange
Contact Configuration
3PST-NO
Switching Power AC3
10hp
Coil Voltage VAC Nom
240V
Switching Power AC1
3hp
Switching Current AC3
25A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
