Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoOAC-24
Newark Part No.76M7972
Product RangeOAC Series
Also Known As2-1393028-4
Your Part Number
199 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.450 |
| 5+ | $25.650 |
| 10+ | $23.840 |
| 25+ | $22.810 |
| 50+ | $22.230 |
| 100+ | $22.220 |
Price for:Each
Minimum: 1
Multiple: 1
$27.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoOAC-24
Newark Part No.76M7972
Product RangeOAC Series
Also Known As2-1393028-4
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max280VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeAC Switch
Operating Voltage Min24VAC
Control Voltage Min18VDC
Control Voltage Max32VDC
Product RangeOAC Series
SVHCLead
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Through Hole
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
Lead
Load Current
3A
Relay Mounting
PCB
Switching Mode
AC Switch
Control Voltage Min
18VDC
Product Range
OAC Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
