Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUP-5A15-120
Newark Part No.18M9148
Product RangeKUP Series
Also Known As5-1393118-9
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $32.61 |
| 5+ | $30.88 |
| 10+ | $29.14 |
| 25+ | $28.18 |
| 50+ | $27.11 |
| 100+ | $25.68 |
| 250+ | $25.59 |
Price for:Each
Minimum: 1
Multiple: 1
$32.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUP-5A15-120
Newark Part No.18M9148
Product RangeKUP Series
Also Known As5-1393118-9
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC
Contact Current10A
Product RangeKUP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC32V
Contact MaterialSilver Cadmium Oxide
Coil Resistance2.25kohm
Approvals & StandardsCSA, UL
SVHCCadmium oxide
Product Overview
The KUP-5A15-120 is a general-purpose Panel Plug-in Relay with non-latching AC coil. This 5-1393119-9 socket mount (plain case) panel plug-in relay has 1-form-C (SPDT) AgCdO contact and 0.11-inch quick-connect/solder terminals. Class-B coil insulation.
- Enclosed relay
- 1200Vrms Initial dielectric strength between open contacts
- 100MΩ Initial insulation resistance between insulated elements
- -45 to 55°C Ambient temperature range
- RTI dust protected environmental protection
Applications
Industrial, Commercial, Robotics, Clock & Timing, HVAC, Medical, Power Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
120VAC
Product Range
KUP Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
32V
Coil Resistance
2.25kohm
SVHC
Cadmium oxide
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability