Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14D17-24
Newark Part No.93F3083
Product RangeKUP Series
Also Known As2-1393118-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 100+ | $18.040 |
| 250+ | $17.340 |
Price for:Each
Minimum: 150
Multiple: 150
$2,706.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14D17-24
Newark Part No.93F3083
Product RangeKUP Series
Also Known As2-1393118-1
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current10A
Product RangeKUP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC32V
Contact MaterialSilver Cadmium Oxide
Coil Resistance472ohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
24VDC
Product Range
KUP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
32V
Coil Resistance
472ohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate