Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUP-14A55-120
Newark Part No.17M0264
Product RangeKUP Series
Also Known As9-1393117-9
Technical Datasheet
9 In Stock
150 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.610 |
| 5+ | $30.100 |
| 10+ | $28.580 |
| 25+ | $27.550 |
| 50+ | $26.750 |
| 100+ | $25.060 |
Price for:Each
Minimum: 1
Multiple: 1
$31.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUP-14A55-120
Newark Part No.17M0264
Product RangeKUP Series
Also Known As9-1393117-9
Technical Datasheet
Contact Configuration3PDT
Coil Voltage120VAC
Contact Current10A
Product RangeKUP Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC32V
Contact MaterialSilver Cadmium Oxide
Coil Resistance1.7kohm
Approvals & StandardsCSA, UL
SVHCCadmium oxide
Product Overview
The KUP-14A55-120 is a 3-pole general-purpose panel Plug-in Relay with AC coil, KUP series. 3 form-C (3CO) contact arrangement, bracket mount case. 4.75mm quick connect/solder (AgCdO, 10A).
- RT I Environmental protection rating
- Class-B coil insulation
Applications
Industrial, Power Management, Automation & Process Control, Commercial, Maintenance & Repair, Robotics, Clock & Timing, HVAC, Medical
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
120VAC
Product Range
KUP Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
32V
Coil Resistance
1.7kohm
SVHC
Cadmium oxide
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability