Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUP-14A15-12
Newark Part No.18M9145
Product RangeKUP Series
Also Known As7-1393117-7
Your Part Number
Technical Datasheet
92 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.660 |
| 10+ | $11.590 |
| 25+ | $10.320 |
Price for:Each
Minimum: 1
Multiple: 1
$13.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUP-14A15-12
Newark Part No.18M9145
Product RangeKUP Series
Also Known As7-1393117-7
Technical Datasheet
Contact Configuration3PDT
Coil Voltage12VAC
Contact Current10A
Product RangeKUP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC32V
Contact MaterialSilver Cadmium Oxide
Coil Resistance18ohm
Approvals & StandardsCSA, UL
SVHCCadmium oxide
Product Overview
The KUP-14A15-12 is a general-purpose Panel Plug-in Relay with AC coil. This KUP-series relay has 3 form-C (3PDT) AgCdO contacts. 4.75mm (0.187-inch) quick-connect terminal, socket mount with plain case. Class B coil insulation.
- Enclosed relay
- Wide selection of termination and mounting styles
- No Au flashing on contacts
- -45 to 45°C Operating temperature range
- RT I Environmental protection rating
Applications
Industrial, Robotics, HVAC, Power Management, Medical, Clock & Timing, Commercial
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
12VAC
Product Range
KUP Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
32V
Coil Resistance
18ohm
SVHC
Cadmium oxide
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability