Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-11A11-120
Newark Part No.18M9144
Product RangeKUP Series
Also Known As1-1393117-7
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.870 |
| 5+ | $26.040 |
| 10+ | $25.210 |
| 25+ | $21.920 |
| 50+ | $21.610 |
| 100+ | $21.300 |
Price for:Each
Minimum: 1
Multiple: 1
$26.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-11A11-120
Newark Part No.18M9144
Product RangeKUP Series
Also Known As1-1393117-7
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current5A
Product RangeKUP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver
Coil Resistance2.25kohm
Approvals & StandardsCSA, UL
SVHCCadmium
Product Overview
The KUP-11A11-120 is a socket-mount Power Relay with silver contact, DPDT contact configuration and 4.75mm (0.187-inch) quick-connect terminals. The 1-1393117-7 KUP series plain case enclosed panel plug-in relay is suitable for vending, tool/die equipment, welding and power generators.
- AC, 50/60Hz coil Input
- Class B coil insulation system according UL
- 5A Contact limiting continuous current
- 100mA/12VDC Minimum recommended contact load
- 100MΩ at 500VDC Initial insulation resistance (between insulated elements)
- 2200VRMS Insulation initial dielectric voltage (between adjacent contacts)
- 1200VRMS Insulation initial dielectric voltage (between open contacts)
- 2200VRMS Insulation initial dielectric voltage (between contacts and coil)
- 360 operations/hour Frequency of operation
- 10x10⁶ operations Mechanical endurance
Applications
Industrial, Commercial, HVAC
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver
Approvals & Standards
CSA, UL
Coil Voltage
120VAC
Product Range
KUP Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
2.25kohm
SVHC
Cadmium
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability