Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUMP-7A58-24
Newark Part No.02E9029
Product RangeKUMP Series
Also Known As9-1393116-7
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 100+ | $17.680 |
| 250+ | $17.000 |
Price for:Each
Minimum: 150
Multiple: 25
$2,652.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUMP-7A58-24
Newark Part No.02E9029
Product RangeKUMP Series
Also Known As9-1393116-7
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VAC
Contact Current15A
Product RangeKUMP Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC32V
Contact MaterialSilver Cadmium Oxide
Coil Resistance72ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
15A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Coil Voltage
24VAC
Product Range
KUMP Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
32V
Coil Resistance
72ohm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate