Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUMP-14A18-120
Newark Part No.76M7970
Product RangeKUMP Series
Also Known As8-1393116-4
Your Part Number
64 In Stock
150 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.260 |
| 5+ | $34.740 |
| 10+ | $34.230 |
| 25+ | $32.580 |
| 50+ | $28.230 |
| 100+ | $27.910 |
| 250+ | $27.590 |
Price for:Each
Minimum: 1
Multiple: 1
$35.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUMP-14A18-120
Newark Part No.76M7970
Product RangeKUMP Series
Also Known As8-1393116-4
Technical Datasheet
Contact Configuration3PDT
Coil Voltage120VAC
Contact Current15A
Product RangeKUMP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC32V
Contact MaterialSilver Cadmium Oxide
Coil Resistance1.7kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KUMP-14A18-120 is a general-purpose Panel Plug-in Relay with AC coil. This KUMP-series relay has 3 form-C (3PDT) AgCdO contacts. 4.75mm (0.187-inch) quick-connect terminal, socket mount with plain case. Class B coil insulation.
- Enclosed relay
- -45 to 55°C Operating temperature range
- RT I Environmental protection rating
Applications
Industrial, Medical
Technical Specifications
Contact Configuration
3PDT
Contact Current
15A
Relay Mounting
Socket
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
120VAC
Product Range
KUMP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
32V
Coil Resistance
1.7kohm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
