Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUHP-5D51-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.90F1120
Product RangeKUHP Series
Also Known As9-1393114-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 150+ | $52.870 |
Price for:Each
Minimum: 150
Multiple: 150
$7,930.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUHP-5D51-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.90F1120
Product RangeKUHP Series
Also Known As9-1393114-1
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current30A
Product RangeKUHP Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance472ohm
SVHCCadmium oxide (21-Jan-2025)
Product Overview
The KUHP-5D51-24 is a general-purpose Panel Plug-in Relay with DC coil. This KUHP-series relay has 1 form-C (SPDT) AgCdO contact. 6.35mm (0.25-inch) quick-connect terminals, bracket mount case. Designed to meet VDE space requirements class B coil insulation.
- Enclosed relay
- -45 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Industrial, Motor Drive & Control, Communications & Networking, HVAC
Technical Specifications
Contact Configuration
SPDT
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide (21-Jan-2025)
Coil Voltage
24VDC
Product Range
KUHP Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
472ohm
Technical Docs (3)
Alternatives for KUHP-5D51-24
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
