Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUHP-11D51-24Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.76M7969
Product RangeKUHP Series
Also Known As7-1393114-8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 150+ | $38.030 |
Price for:Each
Minimum: 150
Multiple: 150
$5,704.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUHP-11D51-24Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.76M7969
Product RangeKUHP Series
Also Known As7-1393114-8
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current20A
Product RangeKUHP Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance472ohm
SVHCCadmium (21-Jan-2025)
Product Overview
The KUHP-11D51-24 is a 2-pole general-purpose Power Relay with DC coil, KUHP series. Enclosed panel plug-in relay. 2 form-C (2CO) contact configuration, AgCdO2 contact, bracket mounting. Designed to meet VDE space requirements. Class B coil insulation. 0.25-inch quick connect terminal.
- RT I Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
20A
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium (21-Jan-2025)
Coil Voltage
24VDC
Product Range
KUHP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
472ohm
Technical Docs (2)
Alternatives for KUHP-11D51-24
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
