Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUEP-3D35-24
Newark Part No.27C6194
Product RangeKUEP Series
Also Known As1393114-5
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $39.380 |
| 5+ | $38.750 |
| 10+ | $38.110 |
| 25+ | $36.420 |
| 50+ | $35.170 |
| 100+ | $33.210 |
| 250+ | $31.750 |
Price for:Each
Minimum: 1
Multiple: 1
$39.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUEP-3D35-24
Newark Part No.27C6194
Product RangeKUEP Series
Also Known As1393114-5
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current10A
Product RangeKUEP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC-
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC170V
Contact MaterialSilver Cadmium Oxide
Coil Resistance472ohm
SVHCCadmium oxide
Product Overview
The KUEP-3D35-24 is a general purpose socket-mount Plug-in Relay with AgCdO contact, SPST-NO contact configuration and indicator lamp. The 1393114-5 KUEP series enclosed relay has magnetic blow-outs and 4.75mm (0.187-inch) quick connect/solder terminals.
- DC coil input
- Class B coil insulation system according UL
- 10A Contact limiting continuous current
- 300mA/12VDC Minimum recommended contact load
- 100MΩ Initial insulation resistance (between insulated elements)
- 1200VRMS Insulation initial dielectric voltage (between open contacts)
- 2200VRMS Insulation initial dielectric voltage (between contacts and coil)
- 360 operations/hour Frequency of operation
- 10x10⁶ operations Mechanical endurance
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
-
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Coil Voltage
24VDC
Product Range
KUEP Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
170V
Coil Resistance
472ohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
