Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUEP-3D15-48Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17M0227
Product RangeKUEP Series
Also Known As1393114-2
Your Part Number
207 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $65.390 |
| 5+ | $62.460 |
| 10+ | $59.520 |
| 25+ | $56.630 |
| 50+ | $54.460 |
| 100+ | $52.690 |
| 250+ | $52.210 |
Price for:Each
Minimum: 1
Multiple: 1
$65.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUEP-3D15-48Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17M0227
Product RangeKUEP Series
Also Known As1393114-2
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage48VDC
Contact Current10A
Product RangeKUEP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC-
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC150V
Contact MaterialSilver Cadmium Oxide
Coil Resistance1.8kohm
SVHCCadmium oxide (25-Jun-2025)
Product Overview
The KUEP-3D15-48 is a general-purpose Panel Plug-in Relay with non-latching DC coil. This 1393114-2 socket mount (plain case) panel plug-in relay has 1-form-X (SPST-NO) AgCdO contact and 0.187-inch quick-connect/solder terminals. It features wide contact gap and are equipped with a permanent magnet blow-out to assist in interrupting DC current when the contacts are opened.
- Enclosed relay with magnetic blow-outs
- Enclosed in a polycarbonate dust cover
- 1200Vrms Initial dielectric strength between open contacts
- 100MΩ Initial insulation resistance between insulated elements
- -45 to 70°C Ambient temperature range
- RTI dust protected environmental protection
Applications
Industrial, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
-
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide (25-Jun-2025)
Coil Voltage
48VDC
Product Range
KUEP Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
150V
Coil Resistance
1.8kohm
Technical Docs (2)
Alternatives for KUEP-3D15-48
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
