Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUEP-3D15-24Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.17M0226
Product RangeKUEP Series
Also Known As1393114-1
Your Part Number
996 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $50.780 |
| 5+ | $49.590 |
| 10+ | $48.390 |
| 25+ | $46.180 |
| 50+ | $44.860 |
| 100+ | $43.050 |
| 250+ | $42.190 |
| 5000+ | $41.330 |
Price for:Each
Minimum: 1
Multiple: 1
$50.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUEP-3D15-24Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.17M0226
Product RangeKUEP Series
Also Known As1393114-1
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current10A
Product RangeKUEP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC-
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC150V
Contact MaterialSilver Cadmium Oxide
Coil Resistance472ohm
SVHCCadmium oxide (25-Jun-2025)
Product Overview
The KUEP-3D15-24 is a general-purpose Panel Plug-in Relay with DC coil. This KUEP-series relay has 1 form-X (1NO-DM) AgCdO contact. 4.75mm (0.187 inch) quick-connect terminal, socket mount with plain case. Class B coil insulation.
- Enclosed relay with magnetic blow-outs
- -45 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
-
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide (25-Jun-2025)
Coil Voltage
24VDC
Product Range
KUEP Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
150V
Coil Resistance
472ohm
Technical Docs (2)
Alternatives for KUEP-3D15-24
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
