Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKRPA-14DN-24
Newark Part No.21F1114
Product RangeKRPA Series
Also Known As9-1393104-0
Your Part Number
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.480 |
| 5+ | $31.450 |
| 10+ | $29.420 |
| 25+ | $26.490 |
| 50+ | $25.310 |
| 100+ | $24.840 |
| 250+ | $24.520 |
Price for:Each
Minimum: 1
Multiple: 1
$33.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKRPA-14DN-24
Newark Part No.21F1114
Product RangeKRPA Series
Also Known As9-1393104-0
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current10A
Product RangeKRPA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance472ohm
Approvals & StandardsCSA, UL
SVHCCadmium oxide
Product Overview
The KRPA-14DN-24 is a 3-pole general-purpose Power Relay with DC coil, KRPA series. 3 form-C (3CO) contact configuration, enclosed relay with octal-style plug. AgCdO2 contact with indicator lamp.
- Octal type termination for quick installation
- RT I Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
24VDC
Product Range
KRPA Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
472ohm
SVHC
Cadmium oxide
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability