Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKRPA-11AN-240
Newark Part No.17M0194
Product RangeKRPA Series
Also Known As3-1393104-4
Your Part Number
Technical Datasheet
92 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.000 |
| 5+ | $34.340 |
| 10+ | $33.670 |
| 25+ | $31.920 |
| 50+ | $30.720 |
| 100+ | $30.170 |
Price for:Each
Minimum: 1
Multiple: 1
$35.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKRPA-11AN-240
Newark Part No.17M0194
Product RangeKRPA Series
Also Known As3-1393104-4
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage240VAC
Contact Current10A
Product RangeKRPA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance9.11kohm
Approvals & StandardsCSA, UL
SVHCCadmium oxide
Product Overview
The KRPA-11AN-240 is a general-purpose Panel Plug-in Relay with AC coil. This KRPA-series relay has 2-form-C (DPDT) AgCdO contacts with indicator lamp. Enclosed relay with octal-style plug termination for quick installation. UL coil insulation class B.
- Monostable AC coil
- Indicator lamp
- -45 to 55°C Operating temperature range
- RT I Environmental protection rating
Applications
Lighting, Test & Measurement, Defence, Military & Aerospace
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
240VAC
Product Range
KRPA Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
9.11kohm
SVHC
Cadmium oxide
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability