Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKRPA-11AN-120
Newark Part No.17M9928
Product RangeKRPA Series
Also Known As3-1393104-2
Your Part Number
Technical Datasheet
586 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.600 |
| 5+ | $27.900 |
| 10+ | $27.200 |
| 25+ | $27.190 |
Price for:Each
Minimum: 1
Multiple: 1
$28.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKRPA-11AN-120
Newark Part No.17M9928
Product RangeKRPA Series
Also Known As3-1393104-2
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current10A
Product RangeKRPA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance2.25kohm
SVHCNo SVHC (27-Jun-2018)
Product Overview
The KRPA-11AN-120 is a 2-pole panel plug-in Power Relay with octal-style plug and LED indicator, 10A contact current rating, 2.25kΩ coil resistance, 120VAC coil voltage and silver cadmium oxide contacts.
- DPDT contact configuration
- Octal type termination for quick installation
- Socket mounting
- Monostable AC coil magnetic system
- Class B UL coil insulation
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
2.25kohm
Coil Voltage
120VAC
Product Range
KRPA Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability