Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKRPA-11AG-12
Newark Part No.17M0188
Product RangeKRPA Series
Also Known As2-1393104-4
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKRPA-11AG-12
Newark Part No.17M0188
Product RangeKRPA Series
Also Known As2-1393104-4
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VAC
Contact Current10A
Product RangeKRPA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance24ohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (27-Jun-2018)
Product Overview
The KRPA-11AG-12 is a general-purpose Panel Plug-in Relay with AC coil. This KRPA-series relay has 2-form-C (DPDT) AgCdO contacts. Enclosed relay with octal-style plug termination for quick installation. UL coil insulation class B.
- Monostable AC coil
- -45 to 55°C Operating temperature range
- RT I Environmental protection rating
Applications
Lighting, Test & Measurement, Defence, Military & Aerospace
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
12VAC
Product Range
KRPA Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
24ohm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
