Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKRP-3AH-120
Newark Part No.17M0187
Product RangeKRP Series
Also Known As1-1393102-1
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKRP-3AH-120
Newark Part No.17M0187
Product RangeKRP Series
Also Known As1-1393102-1
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage120VAC
Contact Current20A
Product RangeKRP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact Material-
Coil Resistance2.25kohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
The KRP-3AH-120 is a 1-pole general-purpose Power Relay with AC coil, KRP-3 series. Enclosed panel plug-in relay with 1 form x (1NO-DM) contact. 6.35mm (0.25-inch) diameter AgCdO2 contact. Heavy copper alloy movable contact arms. Twin silver-cadmium oxide contacts.
- RT I Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST
Contact Current
20A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Terminals
Quick Connect
Contact Material
-
Approvals & Standards
CSA, UL
Coil Voltage
120VAC
Product Range
KRP Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
2.25kohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate