Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKRP-11AG-240
Newark Part No.24F1696
Product RangeKRP Series
Also Known As7-1393101-9
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKRP-11AG-240
Newark Part No.24F1696
Product RangeKRP Series
Also Known As7-1393101-9
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage240VAC
Contact Current10A
Product RangeKRP Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance9.11kohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
The KRP-11AG-240 is a general purpose panel-mount Plug-in Relay with AgCdO contact, DPDT contact configuration and octal type termination for quick installation. The 7-1393101-9 KRP series power relay is suitable for baggage handling and inspection equipment.
- AC, 50/60Hz coil Input
- Class B coil insulation system according UL
- 300mA/12VDC Minimum recommended contact load
- 360 operations/hour Frequency of operation
- 10x10⁶ operations Mechanical endurance
Applications
Lighting, Defence, Military & Aerospace, Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
240VAC
Product Range
KRP Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
9.11kohm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for KRP-11AG-240
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability