Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHU-17A16-120
Newark Part No.94F041
Product RangeKHU Series
Also Known As3-1393123-4
Your Part Number
256 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $92.550 | $51.070 |
Price for:Each
Minimum: 1
Multiple: 1
$51.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHU-17A16-120
Newark Part No.94F041
Product RangeKHU Series
Also Known As3-1393123-4
Technical Datasheet
Contact Configuration4PDT
Coil Voltage120VAC
Contact Current1A
Product RangeKHU Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC120V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance3.9kohm
SVHCTo Be Advised
Product Overview
The KHU series 4PDT Plug-in/Industrial Relay with AC or DC operation. This relay manufactured on an automated production line.
- Solder terminals
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
1A
Relay Mounting
Through Hole
Contact Voltage VAC
120V
Relay Type
Power - General Purpose
Contact Material
Silver
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
KHU Series
Coil Type
-
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
3.9kohm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
