Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHAU-17A11-12
Newark Part No.16M9041
Product RangeKHA Series
Also Known As1-1393122-9
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 250+ | $24.090 |
Price for:Each
Minimum: 250
Multiple: 250
$6,022.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHAU-17A11-12
Newark Part No.16M9041
Product RangeKHA Series
Also Known As1-1393122-9
Technical Datasheet
Contact Configuration4PDT
Coil Voltage12VAC
Contact Current5A
Product RangeKHA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect / Solder
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver
Coil Resistance43ohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (25-Jun-2020)
Product Overview
The KHA series panel plug-in General Purpose Industrial Relay with 2 and 4-pole form-C contact arrangements. It offers various contact materials available for specific load requirements.
- Polycarbonate or nylon dust cover
- Various mounting configurations
- Indicator lamp and push-to-reset options available
Applications
Industrial, Power Management, Robotics, Alternative Energy
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Type
Power - General Purpose
Contact Material
Silver
Approvals & Standards
CSA, UL
Coil Voltage
12VAC
Product Range
KHA Series
Coil Type
Non Latching
Relay Terminals
Quick Connect / Solder
Contact Voltage VDC
28V
Coil Resistance
43ohm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate