Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKB-17AG-120
Newark Part No.24F1250
Product RangeKBP Series
Also Known As1-1393100-2
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKB-17AG-120
Newark Part No.24F1250
Product RangeKBP Series
Also Known As1-1393100-2
Technical Datasheet
Contact Configuration4PDT
Coil Voltage120VAC
Contact Current10A
Product RangeKBP Series
Relay MountingSocket
Coil TypeLatching Dual Coil
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance1.03kohm
SVHCTo Be Advised
Product Overview
The KB-17AG-120 is an open and dual coil Mechanical Latching Relay with AgCdO contact, 4PDT contact configuration and solder terminals. The 1-1393100-2 KBP series panel-mount dual coil latching relay accepts a momentary impulse to one coil to latch and a second impulse to the other coil to release. It is suitable for elevator controls.
- Mechanically latching coil
- AC coil input
- Clear polycarbonate dust cover
- 10A Contact limiting continuous current
- 10A Contact limiting short-time current
- 100MΩ Initial insulation resistance
- 1000VRMS Insulation initial dielectric voltage (between adjacent contacts)
- 500VRMS Insulation initial dielectric voltage (between open contacts)
- 1000VRMS Insulation initial dielectric voltage (between contacts and coil)
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
KBP Series
Coil Type
Latching Dual Coil
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
1.03kohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
